


G1089 | |
|---|---|
DigiKey Part Number | 3720-G1089-ND |
Manufacturer | |
Manufacturer Product Number | G1089 |
Description | GROMMET 0.380" BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Grommet 0.380" (9.65mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.063" (1.60mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.380" (9.65mm) | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 25 | 2,24240 Kč | 56,06 Kč |
| 50 | 2,13340 Kč | 106,67 Kč |
| 100 | 2,03260 Kč | 203,26 Kč |
| 250 | 1,90408 Kč | 476,02 Kč |
| 500 | 1,81338 Kč | 906,69 Kč |
| 2 000 | 1,64404 Kč | 3 288,08 Kč |
| 4 000 | 1,56551 Kč | 6 262,04 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


