Snap Rivet 0.120" ~ 0.160" (3.05mm ~ 4.06mm) Grip Range Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9032

DigiKey Part Number
3720-9032-ND
Manufacturer
Manufacturer Product Number
9032
Description
SNAP RIVET NYLON BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Snap Rivet 0.120" ~ 0.160" (3.05mm ~ 4.06mm) Grip Range Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Snap Rivet
Rivet Diameter
-
Rivet Length
0.220" (5.59mm)
Head Diameter
0.250" (6.35mm) 1/4"
Head Height
0.060" (1.52mm)
Hole Diameter
0.122" (3.10mm)
Grip Range
0.120" ~ 0.160" (3.05mm ~ 4.06mm)
Features
-
Color
Black
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 293
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
54,41000 Kč22,05 Kč
104,07400 Kč40,74 Kč
253,69560 Kč92,39 Kč
503,43940 Kč171,97 Kč
1003,21690 Kč321,69 Kč
2502,95820 Kč739,55 Kč
5002,78644 Kč1 393,22 Kč
1 0002,63336 Kč2 633,36 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč