


4015B | |
|---|---|
DigiKey Part Number | 3720-4015B-ND |
Manufacturer | |
Manufacturer Product Number | 4015B |
Description | LTB 50-70/PG9 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.630" (16.00mm) Grommet 0.200" ~ 0.280" (5.08mm ~ 7.11mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.040" ~ 0.160" (1.02mm ~ 4.06mm) | |
Panel Cutout Dimensions | Circular - 0.630" (16.00mm) | |
Diameter - Inside | 0.200" ~ 0.280" (5.08mm ~ 7.11mm) | |
Features | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Color | Black | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 5 | 18,18800 Kč | 90,94 Kč |
| 10 | 16,94500 Kč | 169,45 Kč |
| 25 | 15,51800 Kč | 387,95 Kč |
| 50 | 14,57500 Kč | 728,75 Kč |
| 100 | 13,73300 Kč | 1 373,30 Kč |
| 250 | 12,75800 Kč | 3 189,50 Kč |
| 600 | 11,95148 Kč | 7 170,89 Kč |
| 1 200 | 11,38840 Kč | 13 666,08 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |


