
3246 | |
|---|---|
DigiKey Part Number | 3720-3246-ND |
Manufacturer | |
Manufacturer Product Number | 3246 |
Description | CABLE GRIP 4.32-11.43MM PG13.5 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG13.5 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.170" (4.32mm) | |
Outside Cable Diameter (Max) | 0.450" (11.43mm) | |
Thread Size | PG13.5 | |
Thread Length | 0.410" (10.41mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.803" (20.4mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut, Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 42,12200 Kč | 421,22 Kč |
| 25 | 39,47640 Kč | 986,91 Kč |
| 50 | 37,58640 Kč | 1 879,32 Kč |
| 100 | 35,79110 Kč | 3 579,11 Kč |
| 250 | 33,54808 Kč | 8 387,02 Kč |
| 500 | 31,94678 Kč | 15 973,39 Kč |
| 1 000 | 30,42232 Kč | 30 422,32 Kč |
| 2 500 | 28,51873 Kč | 71 296,82 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |



