
3245 | |
|---|---|
DigiKey Part Number | 3720-3245-ND |
Manufacturer | |
Manufacturer Product Number | 3245 |
Description | CABLE GRIP 11.43-18.01MM PG21 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG21 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.450" (11.43mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.520" (13.21mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.114" (28.3mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut, Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,32000 Kč | 68,32 Kč |
| 10 | 58,07400 Kč | 580,74 Kč |
| 25 | 54,43280 Kč | 1 360,82 Kč |
| 50 | 51,82920 Kč | 2 591,46 Kč |
| 100 | 49,35250 Kč | 4 935,25 Kč |
| 250 | 46,26176 Kč | 11 565,44 Kč |
| 500 | 44,05378 Kč | 22 026,89 Kč |
| 1 000 | 41,95224 Kč | 41 952,24 Kč |
| 2 500 | 39,32796 Kč | 98 319,90 Kč |
| Unit Price without VAT: | 68,32000 Kč |
|---|---|
| Unit Price with VAT: | 82,66720 Kč |


