
3232 | |
---|---|
DigiKey Part Number | 3720-3232-ND |
Manufacturer | |
Manufacturer Product Number | 3232 |
Description | CABLE GRIP 4.32-11.43MM 1/2" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 1/2" NPT Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.170" (4.32mm) | |
Outside Cable Diameter (Max) | 0.450" (11.43mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.620" (15.75mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.875" (22.2mm), 7/8" | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,66000 Kč | 31,66 Kč |
5 | 26,62000 Kč | 133,10 Kč |
10 | 24,87100 Kč | 248,71 Kč |
25 | 22,84640 Kč | 571,16 Kč |
50 | 21,50080 Kč | 1 075,04 Kč |
100 | 20,30300 Kč | 2 030,30 Kč |
250 | 18,91116 Kč | 4 727,79 Kč |
500 | 17,98628 Kč | 8 993,14 Kč |
1 000 | 17,15809 Kč | 17 158,09 Kč |
Unit Price without VAT: | 31,66000 Kč |
---|---|
Unit Price with VAT: | 38,30860 Kč |