
3211 | |
|---|---|
DigiKey Part Number | 3720-3211-ND |
Manufacturer | |
Manufacturer Product Number | 3211 |
Description | CABLE GRIP 4.6-7.93MM PG9 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG9 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.181" (4.60mm) | |
Outside Cable Diameter (Max) | 0.312" (7.93mm) | |
Thread Size | PG9 | |
Thread Length | 0.340" (8.64mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.600" (15.2mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | Locknut | |
Color | Gray | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,42000 Kč | 28,42 Kč |
| 5 | 23,99800 Kč | 119,99 Kč |
| 10 | 22,39700 Kč | 223,97 Kč |
| 25 | 20,56160 Kč | 514,04 Kč |
| 50 | 19,34500 Kč | 967,25 Kč |
| 100 | 18,25670 Kč | 1 825,67 Kč |
| 250 | 16,99156 Kč | 4 247,89 Kč |
| 500 | 16,15166 Kč | 8 075,83 Kč |
| 1 000 | 15,39955 Kč | 15 399,55 Kč |
| Unit Price without VAT: | 28,42000 Kč |
|---|---|
| Unit Price with VAT: | 34,38820 Kč |


