2140
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2140

2201

DigiKey Part Number
3720-2201-ND
Manufacturer
Manufacturer Product Number
2201
Description
BUSHING 1.000" PA66 BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 1.250" (31.75mm) Bushing 1.000" (25.40mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing
For Use With/Related Products
Cable, Wires
Panel Thickness
0.125" (3.18mm)
Panel Cutout Dimensions
Circular - 1.250" (31.75mm)
Diameter - Inside
1.000" (25.40mm)
Features
-
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,54000 Kč3,54 Kč
102,97900 Kč29,79 Kč
252,79120 Kč69,78 Kč
502,65380 Kč132,69 Kč
1002,52670 Kč252,67 Kč
2502,36880 Kč592,20 Kč
5002,25506 Kč1 127,53 Kč
1 0002,14736 Kč2 147,36 Kč
2 5002,01268 Kč5 031,70 Kč
Unit Price without VAT:3,54000 Kč
Unit Price with VAT:4,28340 Kč