


2140 | |
|---|---|
DigiKey Part Number | 3720-2140-ND |
Manufacturer | |
Manufacturer Product Number | 2140 |
Description | BUSHING 0.770" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.000" (25.40mm) Bushing 0.770" (19.56mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Circular - 1.000" (25.40mm) | |
Diameter - Inside | 0.770" (19.56mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,74000 Kč | 2,74 Kč |
| 10 | 2,35800 Kč | 23,58 Kč |
| 25 | 2,21440 Kč | 55,36 Kč |
| 50 | 2,10500 Kč | 105,25 Kč |
| 100 | 2,00400 Kč | 200,40 Kč |
| 250 | 1,87852 Kč | 469,63 Kč |
| 500 | 1,78882 Kč | 894,41 Kč |
| 1 000 | 1,70316 Kč | 1 703,16 Kč |
| 2 500 | 1,59635 Kč | 3 990,88 Kč |
| Unit Price without VAT: | 2,74000 Kč |
|---|---|
| Unit Price with VAT: | 3,31540 Kč |


