Hole Plug 0.468" (11.89mm) Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1669

DigiKey Part Number
3720-1669-ND
Manufacturer
Manufacturer Product Number
1669
Description
HOLE PLUG 0.468" NYLON BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Hole Plug 0.468" (11.89mm) Nylon Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Black
Material
Nylon
Hole Diameter
0.468" (11.89mm)
Flange Diameter
0.530" (13.46mm)
Panel Thickness
0.062" (1.57mm) 1/16"
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 814
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,65900 Kč16,59 Kč
251,54560 Kč38,64 Kč
501,47400 Kč73,70 Kč
1001,40480 Kč140,48 Kč
2501,31616 Kč329,04 Kč
5001,25316 Kč626,58 Kč
1 0001,19311 Kč1 193,11 Kč
2 5001,11835 Kč2 795,88 Kč
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč