


1210 | |
|---|---|
DigiKey Part Number | 3720-1210-ND |
Manufacturer | |
Manufacturer Product Number | 1210 |
Description | BUSHING W/STR RELIEF BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.125" (3.18mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | - | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 5 | 2,39400 Kč | 11,97 Kč |
| 10 | 2,20500 Kč | 22,05 Kč |
| 25 | 1,99080 Kč | 49,77 Kč |
| 50 | 1,85200 Kč | 92,60 Kč |
| 100 | 1,72600 Kč | 172,60 Kč |
| 250 | 1,58072 Kč | 395,18 Kč |
| 500 | 1,48414 Kč | 742,07 Kč |
| 1 000 | 1,39805 Kč | 1 398,05 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |



