
ZK48S12L-50W | |
|---|---|
DigiKey Part Number | 3986-ZK48S12L-50W-ND |
Manufacturer | |
Manufacturer Product Number | ZK48S12L-50W |
Description | AC/DC CONVERTER 5V, 12V 15W |
Customer Reference | |
Detailed Description | AC DC Converters Output 5V, 12V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 5V, 12V | |
Power (Watts) | ||
Voltage - Isolation | 3000 V | |
Efficiency | 80% | |
Mounting Type | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,06000 Kč | 362,06 Kč |
| 10 | 360,37600 Kč | 3 603,76 Kč |
| 25 | 358,69200 Kč | 8 967,30 Kč |
| 50 | 357,21860 Kč | 17 860,93 Kč |
| 100 | 355,74500 Kč | 35 574,50 Kč |
| 260 | 354,27150 Kč | 92 110,59 Kč |
| 500 | 350,06150 Kč | 175 030,75 Kč |
| 1 000 | 345,85150 Kč | 345 851,50 Kč |
| Unit Price without VAT: | 362,06000 Kč |
|---|---|
| Unit Price with VAT: | 438,09260 Kč |





