


PMT-D1V100W1AA | |
|---|---|
DigiKey Part Number | 1145-1098-ND |
Manufacturer | |
Manufacturer Product Number | PMT-D1V100W1AA |
Description | AC/DC CONVERTER 12V 5V 100W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 5V 88 ~ 132 VAC, 176 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PMT-D1V100W1AA Models |
Category | Current - Output 2 3 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial) |
Packaging Bulk | Voltage - Isolation 3 kV |
Part Status Obsolete | Efficiency 82% |
Type Enclosed | Operating Temperature -10°C ~ 70°C (With Derating) |
Number of Outputs 2 | Features Adjustable Output |
Voltage - Input 88 ~ 132 VAC, 176 ~ 264 VAC | Mounting Type Chassis Mount |
Voltage - Output 1 12V | Size / Dimension 7.01" L x 3.82" W x 1.50" H (178.0mm x 97.0mm x 38.0mm) |
Voltage - Output 2 5V | Approval Agency CB, CCC, CE, cURus, TUVgs |
Current - Output 1 7 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 999,50000 Kč | 999,50 Kč |
| 5 | 951,92400 Kč | 4 759,62 Kč |
| 20 | 912,77250 Kč | 18 255,45 Kč |
| 40 | 893,81125 Kč | 35 752,45 Kč |
| 60 | 882,90283 Kč | 52 974,17 Kč |
| 100 | 869,34240 Kč | 86 934,24 Kč |
| Unit Price without VAT: | 999,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 209,39500 Kč |

