
B12S24-2WH2 | |
|---|---|
DigiKey Part Number | 3986-B12S24-2WH2-ND |
Manufacturer | |
Manufacturer Product Number | B12S24-2WH2 |
Description | DC DC CONVERTER 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Current - Output (Max) | 83mA | |
Power (Watts) | 2 W | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 80 ~ 88% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 0.46" L x 0.39" W x 0.29" H (11.6mm x 10.0mm x 7.5mm) | |
Approval Agency | CE |
| Case: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,04000 Kč | 47,04 Kč |
| 10 | 45,35600 Kč | 453,56 Kč |
| 25 | 43,67600 Kč | 1 091,90 Kč |
| 50 | 42,20600 Kč | 2 110,30 Kč |
| 100 | 40,73610 Kč | 4 073,61 Kč |
| 260 | 39,26627 Kč | 10 209,23 Kč |
| 500 | 35,06666 Kč | 17 533,33 Kč |
| 1 000 | 30,86706 Kč | 30 867,06 Kč |
| Unit Price without VAT: | 47,04000 Kč |
|---|---|
| Unit Price with VAT: | 56,91840 Kč |



