
3986-WRFD24S12-20WH2 | |
|---|---|
DigiKey Part Number | 3986-3986-WRFD24S12-20WH2-ND |
Manufacturer | |
Manufacturer Product Number | 3986-WRFD24S12-20WH2 |
Description | DC DC Power Converter 12V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.667A 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Current - Output (Max) | 1.667A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1500 V | |
Applications | Industrial | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 11-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.50" H (25.4mm x 25.4mm x 12.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,80000 Kč | 197,80 Kč |
| 5 | 196,12200 Kč | 980,61 Kč |
| 10 | 194,44100 Kč | 1 944,41 Kč |
| 25 | 192,76160 Kč | 4 819,04 Kč |
| 50 | 191,08180 Kč | 9 554,09 Kč |
| 100 | 189,40200 Kč | 18 940,20 Kč |
| 260 | 187,72212 Kč | 48 807,75 Kč |
| 500 | 186,04228 Kč | 93 021,14 Kč |
| 1 000 | 182,68260 Kč | 182 682,60 Kč |
| Unit Price without VAT: | 197,80000 Kč |
|---|---|
| Unit Price with VAT: | 239,33800 Kč |


