New Product
Isolated Module DC DC Converter 1 Output 12V 1.667A 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DQD20-24-S12

DigiKey Part Number
179-DQD20-24-S12-ND
Manufacturer
Manufacturer Product Number
DQD20-24-S12
Description
DC-DC, ISOLATED, 20 W, 9~36 VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 1.667A 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
DQD20-24-S12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.667A
Power (Watts)
20 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
90%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.49" H (25.4mm x 25.4mm x 12.5mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CE, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1489,67000 Kč489,67 Kč
5471,53200 Kč2 357,66 Kč
10463,88800 Kč4 638,88 Kč
30451,99600 Kč13 559,88 Kč
50446,56860 Kč22 328,43 Kč
100439,29920 Kč43 929,92 Kč
250429,86012 Kč107 465,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:489,67000 Kč
Unit Price with VAT:592,50070 Kč