Cable Gland Polyamide (PA6), Nylon 6 PG11 Light Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

99302

DigiKey Part Number
4862-99302-ND
Manufacturer
Manufacturer Product Number
99302
Description
CABLE GLAND 5-10MM PG11 POLYAMID
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Gland Polyamide (PA6), Nylon 6 PG11 Light Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.197" (5.00mm)
Outside Cable Diameter (Max)
0.394" (10.00mm)
Thread Size
PG11
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Polyamide (PA6), Nylon 6
Includes
-
Color
Light Gray
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-20°C ~ 100°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 235
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
123,79000 Kč23,79 Kč
1020,12400 Kč201,24 Kč
2518,86920 Kč471,73 Kč
5017,96400 Kč898,20 Kč
10017,10310 Kč1 710,31 Kč
25016,03168 Kč4 007,92 Kč
50015,26588 Kč7 632,94 Kč
1 00014,53692 Kč14 536,92 Kč
2 50013,62701 Kč34 067,53 Kč
Manufacturers Standard Package
Unit Price without VAT:23,79000 Kč
Unit Price with VAT:28,78590 Kč