
97608 | |
|---|---|
DigiKey Part Number | 4862-97608-ND |
Manufacturer | |
Manufacturer Product Number | 97608 |
Description | CABLE GLAND M50 PP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polypropylene (PP) M50x1.5 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | M50x1.5 | |
Thread Length | 0.472" (12.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polypropylene (PP) | |
Includes | - | |
Color | Gray | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -10°C ~ 110°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 945,99000 Kč | 945,99 Kč |
| 10 | 804,04700 Kč | 8 040,47 Kč |
| 25 | 753,72480 Kč | 18 843,12 Kč |
| Unit Price without VAT: | 945,99000 Kč |
|---|---|
| Unit Price with VAT: | 1 144,64790 Kč |











