Locknut For
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

96177

DigiKey Part Number
4862-96177-ND
Manufacturer
Manufacturer Product Number
96177
Description
KMK-PA-MB COUNTER NUT BLACK PG29
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Locknut For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
-
Packaging
Box
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
-
Material
Polyamide (PA6), Nylon 6
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
513,52200 Kč67,61 Kč
1012,57800 Kč125,78 Kč
2511,49840 Kč287,46 Kč
5010,78880 Kč539,44 Kč
10010,15040 Kč1 015,04 Kč
2509,41048 Kč2 352,62 Kč
5008,91996 Kč4 459,98 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč