
92781 | |
|---|---|
DigiKey Part Number | 4862-92781-ND |
Manufacturer | |
Manufacturer Product Number | 92781 |
Description | CABLE GLAND 6-12MM 1/2" NPT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 1/2" NPT Light Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.236" (6.00mm) | |
Outside Cable Diameter (Max) | 0.472" (12.00mm) | |
Thread Size | 1/2" NPT | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Light Gray | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,15000 Kč | 27,15 Kč |
| 10 | 23,11300 Kč | 231,13 Kč |
| 25 | 21,65640 Kč | 541,41 Kč |
| 50 | 20,61640 Kč | 1 030,82 Kč |
| 100 | 19,63330 Kč | 1 963,33 Kč |
| 250 | 18,40192 Kč | 4 600,48 Kč |
| 500 | 17,52286 Kč | 8 761,43 Kč |
| 1 000 | 16,68634 Kč | 16 686,34 Kč |
| 2 500 | 15,64192 Kč | 39 104,80 Kč |
| Unit Price without VAT: | 27,15000 Kč |
|---|---|
| Unit Price with VAT: | 32,85150 Kč |


