Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.260" (6.60mm) 164' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92723

DigiKey Part Number
4862-92723-ND
Manufacturer
Manufacturer Product Number
92723
Description
HELUCOND PA6-S BLACK NW7.5 FINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.260" (6.60mm) 164' (50.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.260" (6.60mm)
Diameter - Outside
0.394" (10.00mm)
Material
Polyamide (PA6), Nylon 6
Color
Black
Length
164' (50.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 120°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Fluid Resistant, Fuel Resistant, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
UL94 V-2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1972,51000 Kč972,51 Kč
5911,71800 Kč4 558,59 Kč
10850,94600 Kč8 509,46 Kč
25808,40440 Kč20 210,11 Kč
50790,17060 Kč39 508,53 Kč
100771,93510 Kč77 193,51 Kč
Manufacturers Standard Package
Unit Price without VAT:972,51000 Kč
Unit Price with VAT:1 176,73710 Kč