
920177 | |
|---|---|
DigiKey Part Number | 4862-920177-ND |
Manufacturer | |
Manufacturer Product Number | 920177 |
Description | HELUCOND PP BLACK NW37 FINE PROF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.319" (33.50mm) 82.02' (25.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.319" (33.50mm) | |
Diameter - Outside | 1.638" (41.60mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Black | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 130°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 623,80000 Kč | 1 623,80 Kč |
| 2 | 1 493,28500 Kč | 2 986,57 Kč |
| 3 | 1 421,92667 Kč | 4 265,78 Kč |
| 5 | 1 336,84400 Kč | 6 684,22 Kč |
| 7 | 1 283,62857 Kč | 8 985,40 Kč |
| 10 | 1 229,50900 Kč | 12 295,09 Kč |
| 25 | 1 100,72960 Kč | 27 518,24 Kč |
| 50 | 1 091,24880 Kč | 54 562,44 Kč |
| Unit Price without VAT: | 1 623,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 964,79800 Kč |











