
920172 | |
|---|---|
DigiKey Part Number | 4862-920172-ND |
Manufacturer | |
Manufacturer Product Number | 920172 |
Description | HELUCOND PP BLACK NW12 FINE PROF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Polyethylene (PE), Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.457" (11.60mm) 164' (50.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.457" (11.60mm) | |
Diameter - Outside | 0.618" (15.70mm) | |
Material | Polyethylene (PE), Halogen Free | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 130°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Fuel Resistant, Oil Resistant | |
Environment Protection | UV Resistant, Weather Resistant | |
Features | - | |
Material Flammability Rating | UL94 HB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 159,86000 Kč | 1 159,86 Kč |
| 2 | 1 066,71000 Kč | 2 133,42 Kč |
| 3 | 1 015,73333 Kč | 3 047,20 Kč |
| 5 | 954,95400 Kč | 4 774,77 Kč |
| 7 | 916,93857 Kč | 6 418,57 Kč |
| 10 | 878,29000 Kč | 8 782,90 Kč |
| 25 | 786,29320 Kč | 19 657,33 Kč |
| 50 | 754,14580 Kč | 37 707,29 Kč |
| Unit Price without VAT: | 1 159,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 403,43060 Kč |











