Black Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.496" (12.60mm) 246' (75.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91238

DigiKey Part Number
4862-91238-ND
Manufacturer
Manufacturer Product Number
91238
Description
ANACONDA SEALTITE HC PG11/13.5-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Black Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 0.496" (12.60mm) 246' (75.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Helukabel USA
Series
Packaging
Box
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.496" (12.60mm)
Diameter - Outside
0.701" (17.80mm)
Material
Steel, Galvanized, PVC Coated
Color
Black
Length
246' (75.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 105°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
-
Environment Protection
UV Resistant
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
131 389,13000 Kč31 389,13 Kč
530 268,17400 Kč151 340,87 Kč
Manufacturers Standard Package
Unit Price without VAT:31 389,13000 Kč
Unit Price with VAT:37 980,84730 Kč