4 Conductor Multi-Conductor Cable Green 20 AWG Foil, Braid 1640.0' (499.9m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

805654

DigiKey Part Number
4862-805654-ND
4862-805654-DS-ND
Manufacturer
Manufacturer Product Number
805654
Description
HELUKAT PROFINET TYPE B IE 1SQ 0
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Green 20 AWG Foil, Braid
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
-
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.256" (6.50mm)
Shield Type
Foil, Braid
Length
1640.0' (499.9m)
Jacket Color
Green
Ratings
UL Style 21279
Features
-
Operating Temperature
-25°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
Polyethylene (PE)
Grade
-
Qualification
-
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
147,04000 Kč47,04 Kč
541,99600 Kč209,98 Kč
1040,00100 Kč400,01 Kč
2537,50240 Kč937,56 Kč
5035,69660 Kč1 784,83 Kč
10033,96640 Kč3 396,64 Kč
Spool
QuantityUnit PriceExt Price
1 64027,68433 Kč45 402,30 Kč
Manufacturers Standard Package
Unit Price without VAT:47,04000 Kč
Unit Price with VAT:56,91840 Kč