
803693 | |
|---|---|
DigiKey Part Number | 4862-803693-ND 4862-803693-DS-ND |
Manufacturer | |
Manufacturer Product Number | 803693 |
Description | HELUKAT 500IND IE PVC CAT 6A 4TP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.378" (9.60mm) | |
Shield Type | Foil, Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Green | |
Ratings | - | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 5 | 44,72600 Kč | 223,63 Kč |
| 10 | 42,58400 Kč | 425,84 Kč |
| 25 | 39,92120 Kč | 998,03 Kč |
| 50 | 38,00220 Kč | 1 900,11 Kč |
| 100 | 36,16070 Kč | 3 616,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 30,64517 Kč | 50 258,08 Kč |
| 3 280 | 29,09183 Kč | 95 421,20 Kč |
| 4 920 | 28,21214 Kč | 138 803,73 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |



