
803387 | |
|---|---|
DigiKey Part Number | 4862-803387-ND 4862-803387-DS-ND |
Manufacturer | |
Manufacturer Product Number | 803387 |
Description | HELUKAT 250S IE PUR CAT 6 4TP AW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 8 (4 Pair Twisted) Conductor Multi-Conductor Cable Green 26 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.307" (7.80mm) | |
Shield Type | Foil, Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Green | |
Ratings | UL Style 21576 | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 5 | 53,75400 Kč | 268,77 Kč |
| 10 | 51,19300 Kč | 511,93 Kč |
| 25 | 47,98480 Kč | 1 199,62 Kč |
| 50 | 45,67480 Kč | 2 283,74 Kč |
| 100 | 43,45750 Kč | 4 345,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 35,39443 Kč | 58 046,87 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |


