
63137 | |
|---|---|
DigiKey Part Number | 4862-63137-ND 4862-63137-DS-ND |
Manufacturer | |
Manufacturer Product Number | 63137 |
Description | TOPFLEX 600 VFD BLACK 4C AWG14 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 4 Conductor Multi-Conductor Cable Black 14 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.579" (14.71mm) | |
Shield Type | Foil, Braid | |
Length | 1640.0' (499.9m) | |
Jacket Color | Black | |
Ratings | - | |
Features | Direct Burial, Flame Retardant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (XLPE), Irradiated | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 85% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 5 | 88,23400 Kč | 441,17 Kč |
| 10 | 84,01300 Kč | 840,13 Kč |
| 25 | 78,70880 Kč | 1 967,72 Kč |
| 50 | 74,89980 Kč | 3 744,99 Kč |
| 100 | 71,24410 Kč | 7 124,41 Kč |
| 250 | 66,64008 Kč | 16 660,02 Kč |
| 500 | 63,32240 Kč | 31 661,20 Kč |
| 1 000 | 60,13743 Kč | 60 137,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 57,94270 Kč | 95 026,03 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |


