
T30R0VOC2 | |
|---|---|
DigiKey Part Number | T30R0VOC2-ND |
Manufacturer | |
Manufacturer Product Number | T30R0VOC2 |
Description | CBL TIE LOCKING BLACK 30LB 5.83" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.142" (3.61mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.486' (148.00mm, 5.83") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 30 lbs (13.61 kg) |
Part Status Active | Features Flame Retardant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 5.75" | Color Black |
Bundle Diameter 1.38" (35.00mm) | Base Product Number |
Width 0.142" (3.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,34930 Kč | 734,93 Kč |
| 200 | 6,99760 Kč | 1 399,52 Kč |
| 300 | 6,80057 Kč | 2 040,17 Kč |
| 500 | 6,55936 Kč | 3 279,68 Kč |
| 700 | 6,40529 Kč | 4 483,70 Kč |
| 1 000 | 6,24586 Kč | 6 245,86 Kč |
| Unit Price without VAT: | 7,34930 Kč |
|---|---|
| Unit Price with VAT: | 8,89265 Kč |



