
T18R0UVC2 | |
|---|---|
DigiKey Part Number | 1436-1801-ND |
Manufacturer | |
Manufacturer Product Number | T18R0UVC2 |
Description | CBL TIE LOCKING BLACK 18LB 3.93" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg) |
Datasheet | Datasheet |
Category | Length - Actual 0.328' (100.00mm, 3.93") |
Manufacturer HellermannTyton | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Tensile Strength 18 lbs (8.16 kg) |
Part Status Active | Features UV Resistant |
Wire/Cable Tie Type Standard, Locking | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 4" | Color Black |
Bundle Diameter 0.86" (22.00mm) | Base Product Number |
Width 0.096" (2.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,81390 Kč | 681,39 Kč |
| 200 | 6,48840 Kč | 1 297,68 Kč |
| 300 | 6,30500 Kč | 1 891,50 Kč |
| 500 | 6,08144 Kč | 3 040,72 Kč |
| 700 | 5,93853 Kč | 4 156,97 Kč |
| 1 000 | 5,79083 Kč | 5 790,83 Kč |
| Unit Price without VAT: | 6,81390 Kč |
|---|---|
| Unit Price with VAT: | 8,24482 Kč |




