T18R0HSUVM4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T18R0HSC2

DigiKey Part Number
T18R0HSC2-ND
Manufacturer
Manufacturer Product Number
T18R0HSC2
Description
CBL TIE LOCKING BLACK 18LB 3.93"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Black 0.86" (22.00mm) 0.096" (2.45mm) 18 lbs (8.16 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
4"
Bundle Diameter
0.86" (22.00mm)
Width
0.096" (2.45mm)
Length - Actual
0.328' (100.00mm, 3.93")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
18 lbs (8.16 kg)
Features
Heat Stabilized
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1004,82470 Kč482,47 Kč
2004,59415 Kč918,83 Kč
3004,46470 Kč1 339,41 Kč
5004,30640 Kč2 153,20 Kč
7004,20519 Kč2 943,63 Kč
1 0004,10054 Kč4 100,54 Kč
2 5003,84364 Kč9 609,10 Kč
5 0003,66009 Kč18 300,45 Kč
10 0003,48540 Kč34 854,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,82470 Kč
Unit Price with VAT:5,83789 Kč