RT40R0C2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


HellermannTyton
In Stock: 1 000
Unit Price: 5,42945 Kč
Datasheet

Similar


Panduit Corp
In Stock: 0
Unit Price: 13,02000 Kč
Datasheet
Standard, Releasable Black 2.01" (51.00mm) 0.157" (4.00mm) 40 lbs (18.14 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT40R0C2

DigiKey Part Number
1436-1499-ND
Manufacturer
Manufacturer Product Number
RT40R0C2
Description
CBL TIE RELEASABL BLK 40LB 8.46"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Releasable Black 2.01" (51.00mm) 0.157" (4.00mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.157" (4.00mm)
Manufacturer
HellermannTyton
Length - Actual
0.705' (215.00mm, 8.46")
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
40 lbs (18.14 kg)
Wire/Cable Tie Type
Standard, Releasable
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
8.5"
Color
Black
Bundle Diameter
2.01" (51.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT40R0M4HellermannTyton1 0001436-1115-ND5,42945 KčDirect
PRT2S-C0Panduit Corp0298-1060-ND13,02000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
25 0005,06752 Kč126 688,00 Kč
Unit Price without VAT:5,06752 Kč
Unit Price with VAT:6,13170 Kč