
RB8L4 | |
|---|---|
DigiKey Part Number | 1436-1021-ND |
Manufacturer | |
Manufacturer Product Number | RB8L4 |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.315" (8.00mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Natural |
Series | Length 1.000" (25.40mm) |
Packaging Bag | Width 1.000" (25.40mm) |
Part Status Active | Height 0.450" (11.43mm) |
Type Clip, C-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.315" (8.00mm) | Adhesive Synthetic Rubber Based |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 10,69745 Kč | 2 139,49 Kč |
| 400 | 10,18560 Kč | 4 074,24 Kč |
| 600 | 9,89845 Kč | 5 939,07 Kč |
| 1 000 | 9,54779 Kč | 9 547,79 Kč |
| 1 400 | 9,32356 Kč | 13 052,98 Kč |
| 2 000 | 9,09182 Kč | 18 183,64 Kč |
| Unit Price without VAT: | 10,69745 Kč |
|---|---|
| Unit Price with VAT: | 12,94391 Kč |



