
RB14L4 | |
|---|---|
DigiKey Part Number | 1436-1022-ND |
Manufacturer | |
Manufacturer Product Number | RB14L4 |
Description | CBL CLIP C-TYPE NATURAL ADHESIVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, C-Type Natural Adhesive 0.551" (14.00mm) |
Datasheet | Datasheet |
Category | Material Polyamide (PA66), Nylon 6/6 |
Manufacturer HellermannTyton | Color Natural |
Series | Length 1.307" (33.20mm) |
Packaging Bag | Width 1.079" (27.40mm) |
Part Status Active | Height 0.630" (16.00mm) |
Type Clip, C-Type | Material Flammability Rating UL94 V-2 |
Opening Size 0.551" (14.00mm) | Adhesive Synthetic Rubber Based |
Mounting Type Adhesive | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 12,25340 Kč | 2 450,68 Kč |
| 400 | 11,66755 Kč | 4 667,02 Kč |
| 600 | 11,33822 Kč | 6 802,93 Kč |
| 1 000 | 10,93660 Kč | 10 936,60 Kč |
| 1 400 | 10,67989 Kč | 14 951,85 Kč |
| 2 000 | 10,41449 Kč | 20 828,98 Kč |
| Unit Price without VAT: | 12,25340 Kč |
|---|---|
| Unit Price with VAT: | 14,82661 Kč |


