
MB4A10A2C2 | |
|---|---|
DigiKey Part Number | 1436-1382-ND |
Manufacturer | |
Manufacturer Product Number | MB4A10A2C2 |
Description | CABLE TIE HOLDER QUAD ADH WHITE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder White Screw, #8, Adhesive |
Datasheet | Datasheet |
Category | For Use With/Related Products T18 - T50 Cable Ties |
Manufacturer HellermannTyton | Material Nylon |
Packaging Bag | Color White |
Part Status Active | Shelf Life 12 Months |
Type Quad Opening | Shelf Life Start Date of Manufacture |
Mounting Type Screw, #8, Adhesive | Base Product Number |
Size / Dimension 1.12" L x 1.12" W x 0.22" H (28.4mm x 28.4mm x 5.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,88500 Kč | 3 288,50 Kč |
| 200 | 31,31430 Kč | 6 262,86 Kč |
| 300 | 30,43100 Kč | 9 129,30 Kč |
| 500 | 29,35352 Kč | 14 676,76 Kč |
| 700 | 28,66497 Kč | 20 065,48 Kč |
| 1 000 | 27,95275 Kč | 27 952,75 Kč |
| Unit Price without VAT: | 32,88500 Kč |
|---|---|
| Unit Price with VAT: | 39,79085 Kč |





