
MB30M4 | |
|---|---|
DigiKey Part Number | MB30M4-ND |
Manufacturer | |
Manufacturer Product Number | MB30M4 |
Description | CABLE TIE HLDR QUAD SCREW #4 BLK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Screw, #4 |
Datasheet | Datasheet |
Category | Size / Dimension 0.75" L x 0.75" W x 0.15" H (19.1mm x 19.1mm x 3.8mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18, T30 Cable Ties |
Packaging Bulk | Material Nylon |
Part Status Active | Color Black |
Type Quad Opening | Base Product Number |
Mounting Type Screw, #4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 11,85407 Kč | 142 248,84 Kč |
| Unit Price without VAT: | 11,85407 Kč |
|---|---|
| Unit Price with VAT: | 14,34342 Kč |





