
IT50R9C2 | |
|---|---|
DigiKey Part Number | 1436-1508-ND |
Manufacturer | |
Manufacturer Product Number | IT50R9C2 |
Description | CBL TIE LOCKING NAT 50LB 7.99" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 1.75" (44.45mm) 0.181" (4.60mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.75" (44.45mm) | |
Width | 0.181" (4.60mm) | |
Length - Actual | 0.666' (203.00mm, 7.99") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Labeling Area | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,79640 Kč | 2 079,64 Kč |
| Unit Price without VAT: | 20,79640 Kč |
|---|---|
| Unit Price with VAT: | 25,16364 Kč |





