Standard, Locking Natural 3.94" (100.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IT50L9C2

DigiKey Part Number
1436-1377-ND
Manufacturer
Manufacturer Product Number
IT50L9C2
Description
CBL TIE LOCKING NAT 50LB 1.280'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Standard, Locking Natural 3.94" (100.00mm) 0.185" (4.70mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
15.25"
Bundle Diameter
3.94" (100.00mm)
Width
0.185" (4.70mm)
Length - Actual
1.280' (390.00mm)
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
Labeling Area
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10026,51000 Kč2 651,00 Kč
20025,24380 Kč5 048,76 Kč
30024,53127 Kč7 359,38 Kč
50023,66222 Kč11 831,11 Kč
70023,10710 Kč16 174,97 Kč
1 00022,53274 Kč22 532,74 Kč
2 50021,12273 Kč52 806,83 Kč
5 00020,11541 Kč100 577,05 Kč
10 00019,15639 Kč191 563,90 Kč
Manufacturers Standard Package
Unit Price without VAT:26,51000 Kč
Unit Price with VAT:32,07710 Kč