
IMP2.5W1.7510C2 | |
|---|---|
DigiKey Part Number | IMP2.5W1.7510C2-ND |
Manufacturer | |
Manufacturer Product Number | IMP2.5W1.7510C2 |
Description | WIRE MARKR CBL TIE 63.5MMX44.5MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.50" W x 1.75" L (63.5mm x 44.5mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 2.50" W x 1.75" L (63.5mm x 44.5mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,57000 Kč | 79,57 Kč |
| 10 | 59,88600 Kč | 598,86 Kč |
| 25 | 53,77480 Kč | 1 344,37 Kč |
| 50 | 49,67120 Kč | 2 483,56 Kč |
| 100 | 45,97390 Kč | 4 597,39 Kč |
| 300 | 40,84487 Kč | 12 253,46 Kč |
| 500 | 38,73214 Kč | 19 366,07 Kč |
| 1 000 | 36,11214 Kč | 36 112,14 Kč |
| 5 000 | 31,11819 Kč | 155 590,95 Kč |
| Unit Price without VAT: | 79,57000 Kč |
|---|---|
| Unit Price with VAT: | 96,27970 Kč |


