
IMP2.510C2 | |
|---|---|
DigiKey Part Number | IMP2.510C2-ND |
Manufacturer | |
Manufacturer Product Number | IMP2.510C2 |
Description | WIRE MARKR CBL TIE 63.5MMX19.1MM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 2.50" W x 0.75" L (63.5mm x 19.1mm) White Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 2.50" W x 0.75" L (63.5mm x 19.1mm) | |
Cable Diameter | - | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 Kč | 49,68 Kč |
| 10 | 37,34300 Kč | 373,43 Kč |
| 25 | 33,47800 Kč | 836,95 Kč |
| 50 | 30,88880 Kč | 1 544,44 Kč |
| 100 | 28,54800 Kč | 2 854,80 Kč |
| 300 | 25,30280 Kč | 7 590,84 Kč |
| 500 | 23,96626 Kč | 11 983,13 Kč |
| 1 000 | 22,30837 Kč | 22 308,37 Kč |
| 5 000 | 19,06225 Kč | 95 311,25 Kč |
| Unit Price without VAT: | 49,68000 Kč |
|---|---|
| Unit Price with VAT: | 60,11280 Kč |


