
ET330 | |
|---|---|
DigiKey Part Number | 1436-1001-ND |
Manufacturer | |
Manufacturer Product Number | ET330 |
Description | TAPE ELECTRICAL BLK 3/4"X10.9YDS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Adhesive Black 0.75" (19.05mm) 3/4" X 32.8' (10.0m) 10.9 yds |
Datasheet | Datasheet |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer HellermannTyton | Length 32.8' (10.0m) 10.9 yds |
Packaging Bag | Color Black |
Part Status Active | Usage Electrical Cable Protection |
Tape Type Electrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 31,62300 Kč | 316,23 Kč |
| 30 | 27,73833 Kč | 832,15 Kč |
| 50 | 26,13000 Kč | 1 306,50 Kč |
| 100 | 24,13720 Kč | 2 413,72 Kč |
| 250 | 21,80264 Kč | 5 450,66 Kč |
| 500 | 20,23746 Kč | 10 118,73 Kč |
| 1 000 | 18,82597 Kč | 18 825,97 Kč |
| 5 000 | 16,06238 Kč | 80 311,90 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |





