
CTT20R0HSC2 | |
---|---|
DigiKey Part Number | 1436-1645-ND |
Manufacturer | |
Manufacturer Product Number | CTT20R0HSC2 |
Description | TIE COUNTOURHEAD BLK 20LB 3.93" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contour Head Tie Black 0.51" (13.00mm) 0.098" (2.50mm) 20 lbs (9.07 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Contour Head Tie | |
Length - Approximate | 4" | |
Bundle Diameter | 0.51" (13.00mm) | |
Width | 0.098" (2.50mm) | |
Length - Actual | 0.328' (100.00mm, 3.93") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 20 lbs (9.07 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 7,60710 Kč | 760,71 Kč |
200 | 7,24260 Kč | 1 448,52 Kč |
300 | 7,03777 Kč | 2 111,33 Kč |
500 | 6,78808 Kč | 3 394,04 Kč |
700 | 6,62870 Kč | 4 640,09 Kč |
1 000 | 6,46397 Kč | 6 463,97 Kč |
2 500 | 6,05903 Kč | 15 147,57 Kč |
5 000 | 5,76987 Kč | 28 849,35 Kč |
10 000 | 5,49456 Kč | 54 945,60 Kč |
Unit Price without VAT: | 7,60710 Kč |
---|---|
Unit Price with VAT: | 9,20459 Kč |