Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.276" (7.00mm) 2500' (762.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTN140STDUNSLIT

DigiKey Part Number
1436-CTN140STDUNSLIT-ND
Manufacturer
Manufacturer Product Number
CTN140STDUNSLIT
Description
Convoluted Tubing, Unslit, 0.25"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.276" (7.00mm) 2500' (762.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
Packaging
Bulk
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.276" (7.00mm)
Diameter - Outside
0.398" (10.11mm)
Material
Polyamide (PA6), Nylon 6
Color
Black
Length
2500' (762.00m)
Wall Thickness
0.004" (0.10mm)
Operating Temperature
-40°C ~ 125°C
Heat Protection
Heat Resistant
Abrasion Protection
Fray Resistant, Puncture Resistant
Liquid Protection
Fluid Resistant
Environment Protection
UV Resistant
Features
-
Material Flammability Rating
UL94 HB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 5004,79914 Kč11 997,85 Kč
Manufacturers Standard Package
Unit Price without VAT:4,79914 Kč
Unit Price with VAT:5,80696 Kč