Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

333-41514

DigiKey Part Number
333-41514-ND
Manufacturer
Manufacturer Product Number
333-41514
Description
HEATSHRINK 3:1 25.4MMX4'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
1.000" (25.40mm)
Inner Diameter - Recovered
0.315" (8.00mm)
Recovered Wall Thickness
0.047" (1.19mm)
Material
Features
Abrasion Resistant, Fuel Resistant, Heat Resistant, Oil Resistant, Solvent Resistant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,62000 Kč185,62 Kč
2170,71500 Kč341,43 Kč
3162,52333 Kč487,57 Kč
5152,78200 Kč763,91 Kč
7146,68571 Kč1 026,80 Kč
10140,49800 Kč1 404,98 Kč
Manufacturers Standard Package
Unit Price without VAT:185,62000 Kč
Unit Price with VAT:224,60020 Kč