
309-65121 | |
|---|---|
DigiKey Part Number | 1436-309-65121-ND |
Manufacturer | |
Manufacturer Product Number | 309-65121 |
Description | HEAT SHRINK TUBING, MINI REEL, 2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Red 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.125" (3.18mm) |
Mfr | Inner Diameter - Recovered 0.063" (1.60mm) |
Series | Recovered Wall Thickness 0.019" (0.48mm) |
Packaging Bulk | Material |
Part Status Active | Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Oil Resistent, Solvent Resistant |
Type | Color |
Shrinkage Ratio | Operating Temperature -55°C ~ 135°C |
Length 100.0' (30.5m) | Shrink Temperature 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT12-C2 | Panduit Corp | 3 | 298-13627-ND | 2 018,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 257,40380 Kč | 51 480,76 Kč |
| Unit Price without VAT: | 257,40380 Kč |
|---|---|
| Unit Price with VAT: | 311,45860 Kč |


