
309-65120 | |
|---|---|
DigiKey Part Number | 309-65120-ND |
Manufacturer | |
Manufacturer Product Number | 309-65120 |
Description | HEATSHRINK 1/8"X100' CL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Clear 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.063" (1.60mm) |
Mfr | Recovered Wall Thickness 0.019" (0.48mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant, Oil Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 70°C |
Length 100.0' (30.5m) | Storage/Refrigeration Temperature 104°F (40°C) |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSTT12-CC | Panduit Corp | 1 | 298-13629-ND | 1 891,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 266,49715 Kč | 53 299,43 Kč |
| Unit Price without VAT: | 266,49715 Kč |
|---|---|
| Unit Price with VAT: | 322,46155 Kč |







