309-60311 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panduit Corp
In Stock: 14
Unit Price: 4 459,98000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.752" (19.10mm) 2 to 1 Black 25.0' (7.6m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

309-60311

DigiKey Part Number
309-60311-ND
Manufacturer
Manufacturer Product Number
309-60311
Description
HEATSHRINK 3/4"X25' BK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.752" (19.10mm) 2 to 1 Black 25.0' (7.6m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.375" (9.53mm)
Mfr
Recovered Wall Thickness
0.027" (0.69mm)
Series
Material
Packaging
Spool
Features
Chemical Resistant, Flame Retardant, Oil Resistant, Solvent Resistant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
70°C
Length
25.0' (7.6m)
Storage/Refrigeration Temperature
104°F (40°C)
Inner Diameter - Supplied
0.752" (19.10mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSTT75-CPanduit Corp14298-13673-ND4 459,98000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100358,84110 Kč35 884,11 Kč
Unit Price without VAT:358,84110 Kč
Unit Price with VAT:434,19773 Kč
Alternate Color
HEATSHRINK 3/4"X25' WH
In-Stock: 0
Unit Price: 409,99645 Kč
HEATSHRINK 3/4"X25' YEL
In-Stock: 0
Unit Price: 315,73120 Kč
HEATSHRINK 3/4"X25' GRN
In-Stock: 0
Unit Price: 409,99645 Kč
HEATSHRINK 3/4"X25' CL
In-Stock: 0
Unit Price: 409,99645 Kč
HEATSHRINK 3/4"X25' RD
In-Stock: 0
Unit Price: 310,68430 Kč