
211-00264 | |
|---|---|
DigiKey Part Number | 211-00264-ND |
Manufacturer | |
Manufacturer Product Number | 211-00264 |
Description | CBL CLIP P-TYPE H3P 6.5MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Type Attributes | - | |
Opening Size | - | |
Mounting Type | - | |
Material | - | |
Color | - | |
Length | - | |
Width | - | |
Height | - | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,35200 Kč | 23,52 Kč |
| 25 | 2,20040 Kč | 55,01 Kč |
| 50 | 2,09560 Kč | 104,78 Kč |
| 100 | 1,99270 Kč | 199,27 Kč |
| 300 | 1,84433 Kč | 553,30 Kč |
| 500 | 1,77896 Kč | 889,48 Kč |
| 1 000 | 1,69370 Kč | 1 693,70 Kč |
| 2 500 | 1,58745 Kč | 3 968,62 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |


