
150-31090 | |
|---|---|
DigiKey Part Number | 1436-1046-ND |
Manufacturer | |
Manufacturer Product Number | 150-31090 |
Description | CBL TIE LOCKING BLACK 30LB 5.83" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.38" (35.00mm) 0.140" (3.56mm) 30 lbs (13.61 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 5.75" | |
Bundle Diameter | 1.38" (35.00mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.486' (148.00mm, 5.83") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 30 lbs (13.61 kg) | |
Features | Heat Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,67134 Kč | 4 335,67 Kč |
| 1 000 | 8,25725 Kč | 8 257,25 Kč |
| 1 500 | 8,02417 Kč | 12 036,25 Kč |
| 2 500 | 7,74012 Kč | 19 350,30 Kč |
| 3 500 | 7,55850 Kč | 26 454,75 Kč |
| 5 000 | 7,37072 Kč | 36 853,60 Kč |
| 12 500 | 7,07164 Kč | 88 395,50 Kč |
| Unit Price without VAT: | 8,67134 Kč |
|---|---|
| Unit Price with VAT: | 10,49232 Kč |




