1P9C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1P9C

DigiKey Part Number
1P9C-ND
Manufacturer
Manufacturer Product Number
1P9C
Description
SPIRAL WRAP 1/8" X 100' NATURAL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HellermannTyton
Series
-
Packaging
Bulk
Part Status
Active
Type
Spiral Wrap
Type Attributes
Harness
Diameter - Inside, Non-Expanded
-
Diameter - Inside, Expanded
0.500" (12.70mm)
Diameter - Outside, Non-Expanded
0.125" (3.18mm)
Material
Polytetrafluoroethylene (PTFE)
Color
Natural
Length
100' (30.48m)
Wall Thickness
0.020" (0.51mm)
Operating Temperature
-268°C ~ 260°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
Chemical Resistant
Material Flammability Rating
Non Flammable
Width
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10045,73950 Kč4 573,95 Kč
20042,06845 Kč8 413,69 Kč
30040,97803 Kč12 293,41 Kč
Manufacturers Standard Package
Unit Price without VAT:45,73950 Kč
Unit Price with VAT:55,34480 Kč